
7574444009
Heat Shrink Tubing & Sleeves RAYRIM-NR8-0-SP
Datasheet
RAYRIM-NR8-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 75 m (246.063 ft) | |
| Inside Diameter | 2.5 mm (0.098 in) | |
| Recovered Diameter | 2 mm (0.079 in) | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | RAYRIM-NR8-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 75 / Multiples: 75)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 5,06 € | 379,50 € | |
| 4,96 € | 744,00 € | |
| 4,75 € | 1.425,00 € | |
| 4,56 € | 3.420,00 € | |
| 4,36 € | 4.905,00 € |
Need more?
Sign in to add notes