Reference Only
764503-000
Heat Shrink Cable Boots & End Caps 202K132-100/86-0
Datasheet
VG95343T29B003A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Low Smoke Zero Halogen (LSZH) | |
| Length | 55 mm (2.165 in) | |
| Family | 202K1 | |
| Features | Without adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1195951-5 202K132-100/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
177In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,70 € | 28,70 € | |
| 28,38 € | 56,76 € | |
| 26,50 € | 79,50 € | |
| 18,93 € | 946,50 € | |
| 18,56 € | 1.856,00 € | |
| 17,74 € | 4.435,00 € | |
| 17,56 € | 8.780,00 € | |
| 17,37 € | 17.370,00 € |
Need more?
Sign in to add notes