Reference Only

766745-000

Circular MIL Spec Strain Reliefs & Adapters TXR40BW00-1612AI

Manufacturer:

Mfr Part:
TXR40BW00-1612AI

TTI Part:
766745-000

EDA / CAD Models

Alternate Part Number

BT3SRL16129TK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
PackagingBulk
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # Aliases8-1195975-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

43
On Order
43 expected 13-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
150,67 €7.533,50 €
149,18 €14.918,00 €
147,70 €36.925,00 €
Need more?

My Notes

Sign into see notes.