Reference Only
7957790001
Heat Shrink Tubing & Sleeves TMS-SCE-1K-3/16-2.0-4
Datasheet
TMS-SCE-1K-3/16-2.0-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Marker Sleeve | |
| Material | Radiation Cross-Linked Polyolefin | |
| Length | 50.8 mm (2 in) | |
| Packaging | Bulk | |
| Features | Wire and Harness ID Products | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1196160-0 TMS-SCE-1K-3/16-2.0-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
36.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,457 € | 457,00 € | |
| 0,452 € | 904,00 € | |
| 0,438 € | 1.314,00 € | |
| 0,427 € | 2.135,00 € | |
| 0,422 € | 4.220,00 € | |
| 0,417 € | 10.425,00 € | |
| 0,411 € | 20.550,00 € | |
| 0,403 € | 40.300,00 € |
Need more?
Sign in to add notes