Reference Only
811466-000
Heat Shrink Cable Boots & End Caps 462A422-50-0
Datasheet
462A422-50-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Heat Shrink Cable Breakout | |
| Material | Fluoroelastomer | |
| Color | Black | |
| Length | 135.6 mm (5.339 in) | |
| Inside Diameter | 20.6 mm, 34.3 mm | |
| Recovered Diameter | 11.4 mm (0.449 in) | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196310-8 462A422-50-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 113,81 € | 113,81 € | |
| 111,59 € | 557,95 € | |
| 107,51 € | 1.075,10 € | |
| 106,44 € | 2.661,00 € | |
| 105,39 € | 5.269,50 € | |
| 104,34 € | 10.434,00 € | |
| 103,31 € | 25.827,50 € |
Need more?
My Notes
Sign into see notes.