Reference Only
811943-000
Heat Shrink Cable Boots & End Caps 222K163-12-0
Datasheet
222K163-12-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Fluoroelastomer, Modified | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1196315-1 222K163-12-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,56 € | 100,56 € | |
| 99,56 € | 1.891,64 € | |
| 98,58 € | 3.746,04 € | |
| 93,70 € | 7.027,50 € | |
| 92,78 € | 9.278,00 € | |
| 87,62 € | 21.905,00 € | |
| 85,72 € | 42.860,00 € |
Need more?
Sign in to add notes