Reference Only
812836-000
Heat Shrink Cable Boots & End Caps 222K121-3-0
Datasheet
222K121-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular, 90 Deg | |
| Material | Polyolefin (PO), Semi-Rigid Modified | |
| Length | 25 mm (0.984 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 222K1 | |
| Features | Without adhesive, 90 deg, with lip | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1196323-1 222K121-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
586In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,57 € | 16,57 € | |
| 15,72 € | 31,44 € | |
| 14,22 € | 1.336,68 € | |
| 13,60 € | 5.100,00 € | |
| 12,92 € | 6.460,00 € | |
| 12,70 € | 12.700,00 € | |
| 12,27 € | 61.350,00 € | |
| 12,04 € | 120.400,00 € |
Need more?
Sign in to add notes