Reference Only
812860-000
Heat Shrink Cable Boots & End Caps 202K163-3-0
Datasheet
202K163-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polyolefin (PO) | |
| Length | 99 mm (3.898 in) | |
| Family | 202K1 | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1196323-1 202K163-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
221In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,24 € | 26,24 € | |
| 24,49 € | 612,25 € | |
| 24,23 € | 1.211,50 € | |
| 23,54 € | 2.942,50 € | |
| 22,55 € | 11.275,00 € | |
| 22,04 € | 22.040,00 € | |
| 21,07 € | 105.350,00 € | |
| 20,84 € | 208.400,00 € |
Need more?
Sign in to add notes