Reference Only
812996-000
Heat Shrink Cable Boots & End Caps 202K142-3-0
Datasheet
202K142-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Polyolefin (PO) | |
| Length | 67 mm (2.638 in) | |
| Family | 202K1 | |
| Features | Without adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1196324-3 202K142-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.290In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,17 € | 22,17 € | |
| 21,85 € | 43,70 € | |
| 18,89 € | 1.889,00 € | |
| 18,01 € | 4.502,50 € | |
| 17,32 € | 8.660,00 € | |
| 17,03 € | 17.030,00 € | |
| 16,46 € | 82.300,00 € | |
| 16,19 € | 161.900,00 € |
Need more?
Sign in to add notes