Reference Only
814511-000
Heat Shrink Cable Boots & End Caps 222A121-3-0
Datasheet
222A121-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO) | |
| Length | 21.3 mm (0.839 in) | |
| Number of Outlets | 1 in, 1 out | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 222A121-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
154In Stock
900 expected 03-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,23 € | 21,23 € | |
| 21,02 € | 63,06 € | |
| 20,81 € | 104,05 € | |
| 20,61 € | 164,88 € | |
| 20,40 € | 306,00 € | |
| 17,43 € | 8.715,00 € | |
| 17,26 € | 17.260,00 € | |
| 16,42 € | 82.100,00 € |
Need more?
Sign in to add notes