
8163673001
Multi-Conductor Cables VG-95218-T025-G004 PRICE PER FOOT
Datasheet
8163673001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Type | Single Core Insulated Wire | |
| Outside Diameter | 150 mm | |
| Jacket Color | Black | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Conductor Material | Copper | |
| Stranding | 7x7x7x57 | |
| Voltage Rating | 600 VAC, 900 VDC | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 400 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 242,79 € | 97.116,00 € | |
| 236,31 € | 118.155,00 € | |
| 233,96 € | 467.920,00 € | |
| 231,63 € | 1.737.225,00 € | |
| 229,33 € | 3.439.950,00 € |
Need more?
Sign in to add notes