Reference Only
8166473001
Hook-up Wire 100G0111-0.40-9
Datasheet
100G0111-0.40-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 2-1196364-1 100G0111-0.40-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544604000 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
120.577 Can be Built
Build Time: 5 Days
120.577 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 4 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 1,34 € | 5,36 € | |
| 1,14 € | 11,40 € | |
| 0,97 € | 97,00 € | |
| 0,76 € | 1.870,36 € | |
| 0,732 € | 3.602,90 € | |
| 0,525 € | 5.167,57 € | |
| 0,518 € | 10.197,34 € | |
| 0,512 € | 25.600,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes