
8315576001
Wire Labels & Markers TMS-CCUV-SLEEVE-6-X-65MM
Datasheet
TMS-CCUV-SLEEVE-6-X-65MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Material | Fluoropolymer (FP) | |
| Length | 65 mm | |
| Family | Heat Shrink Products | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1196493-6 TMS-CCUV-SLEEVE-6-X-65MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4.250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,05 € | 512,50 € | |
| 2,03 € | 1.015,00 € | |
| 1,95 € | 1.950,00 € | |
| 1,88 € | 3.760,00 € | |
| 1,52 € | 7.600,00 € | |
| 1,42 € | 14.200,00 € |
Need more?
Sign in to add notes