Reference Only
874333-000
Heat Shrink Cable Boots & End Caps 202K142-100/180-0
Datasheet
202K142-100/180-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polyolefin (PO) | |
| Length | 67 mm (2.638 in) | |
| Features | Good water blocking pre-coat adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1196802-6 202K142-100/180-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
1.179In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,40 € | 33,40 € | |
| 27,83 € | 1.391,50 € | |
| 27,55 € | 2.066,25 € | |
| 26,69 € | 2.669,00 € | |
| 26,43 € | 13.215,00 € | |
| 26,16 € | 26.160,00 € | |
| 24,68 € | 123.400,00 € | |
| 21,15 € | 211.500,00 € |
Need more?
Sign in to add notes