Reference Only
879241-000
Heat Shrink Cable Boots & End Caps 202K163-25/86-0
Datasheet
202K163-25/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Elastomer | |
| Length | 99 mm (3.898 in) | |
| Features | High performance pre-coat adhesive, straight | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196844-2 202K163-25/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
953In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,75 € | 28,75 € | |
| 25,89 € | 258,90 € | |
| 23,68 € | 1.776,00 € | |
| 22,95 € | 3.442,50 € | |
| 22,43 € | 11.215,00 € | |
| 22,21 € | 22.210,00 € | |
| 21,99 € | 109.950,00 € | |
| 21,29 € | 212.900,00 € |
Need more?
Sign in to add notes