Reference Only
879264-000
Heat Shrink Cable Boots & End Caps 202K153-25/86-0
Datasheet
202K153-25/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 80 mm (3.15 in) | |
| Family | 202K1 | |
| Features | High performance pre-coated adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 53 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1196844-5 202K153-25/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.267In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,65 € | 26,65 € | |
| 22,21 € | 555,25 € | |
| 21,51 € | 2.151,00 € | |
| 20,03 € | 4.006,00 € | |
| 19,43 € | 9.715,00 € | |
| 19,22 € | 19.220,00 € | |
| 18,80 € | 94.000,00 € | |
| 18,57 € | 185.700,00 € |
Need more?
Sign in to add notes