Reference Only
879268-000
Heat Shrink Cable Boots & End Caps 222K132-25/86-0
Datasheet
222K132-25/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1196845-7 222K132-25/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
225In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,42 € | 34,42 € | |
| 34,07 € | 68,14 € | |
| 32,46 € | 162,30 € | |
| 25,24 € | 631,00 € | |
| 23,19 € | 4.058,25 € | |
| 22,95 € | 5.737,50 € | |
| 22,72 € | 11.360,00 € | |
| 22,48 € | 22.480,00 € |
Need more?
My Notes
Sign into see notes.