Reference Only
889283-000
Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ16 CAD STR TINEL-LOCK
Datasheet
TXR40AB00-1607AI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 17 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Packaging | Bulk | |
| Cable Diameter | 10.59 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Tinel Lock Adapter | |
| Part # Aliases | 889283-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
166In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,79 € | 101,79 € | |
| 95,97 € | 191,94 € | |
| 83,98 € | 419,90 € | |
| 74,64 € | 746,40 € | |
| 71,47 € | 1.786,75 € | |
| 68,55 € | 3.427,50 € | |
| 67,87 € | 6.787,00 € | |
| 67,20 € | 16.800,00 € |
Need more?
Sign in to add notes