Reference Only
8988010001
Wire Labels & Markers TMS-SCE-1K-1/2-2.0-4
Datasheet
TMS-SCE-1K-1/2-2.0-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Heat Shrink | |
| Features | Lightweight for Aerospace Applications | |
| Material | Polyolefin (PO) | |
| Length | 2 in | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1196986-4 TMS-SCE-1K-1/2-2.0-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
11.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,92 € | 920,00 € | |
| 0,88 € | 1.760,00 € | |
| 0,85 € | 4.250,00 € | |
| 0,83 € | 8.300,00 € | |
| 0,708 € | 17.700,00 € | |
| 0,691 € | 69.100,00 € |
Need more?
Sign in to add notes