
943323-000
Multi-Conductor Cables 55PC6016-24-9/96-9CS2573
Datasheet
55PC6016-24-9/96-9CS2573 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 55PC6016-24-9/96-9CS2573 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1.525 / Multiples: 25)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 8,65 € | 13.191,25 € | |
| 8,55 € | 26.077,50 € | |
| 8,46 € | 64.507,50 € |
Need more?
Sign in to add notes