Reference Only
9556822004
Heat Shrink Tubing & Sleeves DWTC-4/1-X-STK
Datasheet
DWTC-4/1-X-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Length | 1.22 m (4.003 ft) | |
| Inside Diameter | 4 mm (0.157 in) | |
| Recovered Diameter | 1 mm (0.039 in) | |
| Shrink Ratio | 4:1 | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1197399-8 DWTC-4/1-X-STK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.580In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 30 / Multiples: 30)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 2,16 € | 64,80 € | |
| 2,14 € | 128,40 € | |
| 1,92 € | 288,00 € | |
| 1,86 € | 558,00 € | |
| 1,83 € | 1.043,10 € | |
| 1,69 € | 2.535,00 € | |
| 1,67 € | 6.062,10 € |
Need more?
Sign in to add notes