Reference Only
9636344003
Heat Shrink Cable Boots & End Caps HFT5000-80/40-0-SP
Datasheet
HFT5000-80/40-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Elastomer | |
| Number of Outlets | 1 in, 1 out | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HFT-5000 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1198240-3 HFT5000-80/40-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 13,43 € | 1.343,00 € | |
| 11,19 € | 8.952,00 € | |
| 11,08 € | 17.728,00 € | |
| 10,97 € | 34.007,00 € | |
| 10,86 € | 83.622,00 € | |
| 10,76 € | 164.628,00 € |
Need more?
Sign in to add notes