
9800944001
Heat Shrink Tubing & Sleeves RNF-100-1/2-0-FSP
Datasheet
VG95343T05A008A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Series | RNF-100 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1198918-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.183In Stock
15.288 expected on from 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 91 / Multiples: 91)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 2,24 € | 203,84 € |
Need more?
Sign in to add notes