
A21768-000
Multi-Conductor Cables 55A6051-26-9/96-9CS2275
Datasheet
M27500-26SE2S23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 26 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 55A6051-26-9/96-9CS2275 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 610 / Multiples: 10)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 36,55 € | 22.295,50 € | |
| 35,14 € | 53.764,20 € | |
| 34,48 € | 105.164,00 € | |
| 33,22 € | 253.136,40 € |
Need more?
Sign in to add notes