Reference Only
AT099-27
Heat Shrink Tubing & Sleeves AT099-27
Datasheet
AT099-27 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Black | |
| Material | Elastomer, Cross Linked | |
| Length | 50 mm (1.969 in) | |
| Inside Diameter | 10 mm (0.394 in) | |
| Recovered Diameter | 4.8 mm (0.189 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Bulk | |
| Length - mm | 50 mm | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 226607-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 460 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,36 € | 4.765,60 € | |
| 9,89 € | 4.945,00 € | |
| 9,73 € | 14.595,00 € |
Need more?
Sign in to add notes