Reference Only
BSTS-17X4
Heat Shrink Tubing & Sleeves Blk Heat Shrink 4ft Price per piece
Datasheet
BSTS-17X4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heavy Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 43.18 mm (1.7 in) | |
| Recovered Diameter | 12.7 mm (0.5 in) | |
| Shrink Ratio | 3:1 | |
| Series | BSTS | |
| Packaging | Bulk | |
| Chemical Resistant | Yes | |
| Features | Semi-rigid | |
| Flammability Rating | Non-Flame Retardant | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CB5052-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,89 € | 497,80 € | |
| 23,56 € | 1.178,00 € | |
| 22,87 € | 2.287,00 € | |
| 22,65 € | 3.397,50 € | |
| 22,42 € | 4.484,00 € |
Need more?
Sign in to add notes