
C060084001
Spiral Wraps, Sleeves, Tubing & Conduit VERSAFLEX-10-0-SP PRICE PER METER
Datasheet
VERSAFLEX-10-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Braid Tubing | |
| Material | Polyester | |
| Inside Diameter | 7 mm to 15 mm | |
| Color | Black | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1202119-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
3.600
On Order
3.600 expected on from 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 600 / Multiples: 600)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,598 € | 358,80 € | |
| 0,578 € | 1.387,20 € | |
| 0,562 € | 2.023,20 € | |
| 0,556 € | 5.337,60 € |
Need more?
Sign in to add notes