
C145614001
Heat Shrink Tubing & Sleeves VERSAFLEX-03-0-SP PRICE PER METER
Datasheet
VERSAFLEX-03-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Length - mm | 1 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1.200 / Multiples: 1.200)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,419 € | 502,80 € | |
| 0,349 € | 837,60 € | |
| 0,346 € | 1.245,60 € | |
| 0,343 € | 3.292,80 € |
Need more?
Sign in to add notes