Reference Only
C17488-000
Solder Sleeves & Shield Tubing B-155-3807
Datasheet
B-155-3807 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Length | 42 mm | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1201998-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
52.719In Stock
10.000 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,63 € | 5,04 € |
Need more?
Sign in to add notes