Reference Only
C538733001
Spiral Wraps, Sleeves, Tubing & Conduit RAY-101-12.5(100)
Datasheet
VG96936T10A006A DatasheetAlternate Part Number
PE93-12.5-TSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable Shield | |
| Material | Copper | |
| Length | 1 m | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1200852-9 RAY-101-12.5(100) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 21,00 € | 2.100,00 € | |
| 20,14 € | 6.042,00 € | |
| 19,93 € | 9.965,00 € | |
| 19,02 € | 38.040,00 € | |
| 17,98 € | 89.900,00 € |
Need more?
Sign in to add notes