Reference Only
CB03374007
Heat Shrink Tubing & Sleeves RW-200-E-1/2-0-SP
Datasheet
VG95343T05E005A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Fluoroelastomer | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Recovered Diameter | 6.4 mm (0.252 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | No | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 200 C | |
| Maximum Temperature | + 200 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1899124-2 RW-200-E-1/2-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
180In Stock
600 expected 16-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 30 / Multiples: 30)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 36,62 € | 1.098,60 € | |
| 35,12 € | 2.107,20 € | |
| 34,77 € | 3.129,30 € | |
| 34,43 € | 6.197,40 € | |
| 34,09 € | 12.272,40 € | |
| 33,75 € | 24.300,00 € | |
| 33,42 € | 48.124,80 € |
Need more?
Sign in to add notes