Reference Only
CB03394012
Heat Shrink Tubing & Sleeves RW-200-E-3/4-0-SP
Datasheet
VG95343T05E006A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Fluoroelastomer | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 19.1 mm (0.752 in) | |
| Recovered Diameter | 9.5 mm (0.374 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | No | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 200 C | |
| Maximum Temperature | + 200 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1899124-7 RW-200-E-3/4-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
570In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 30 / Multiples: 30)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 59,42 € | 1.782,60 € | |
| 56,99 € | 3.419,40 € | |
| 56,43 € | 5.078,70 € | |
| 55,87 € | 10.056,60 € | |
| 55,32 € | 19.915,20 € | |
| 54,77 € | 39.434,40 € | |
| 50,72 € | 73.036,80 € |
Need more?
Sign in to add notes