Reference Only
CF1638-000
Heat Shrink Cable Boots & End Caps 223W601-25-0
Datasheet
223W601-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Elastomer | |
| Color | Black | |
| Length | 12.5 mm (0.492 in) | |
| Inside Diameter | 10 mm (0.394 in) | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 223W601-25-0 5-1899198-8 223W601-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,89 € | 248,90 € | |
| 24,63 € | 2.463,00 € | |
| 24,38 € | 4.876,00 € | |
| 24,13 € | 9.652,00 € | |
| 21,46 € | 10.730,00 € | |
| 21,24 € | 21.240,00 € | |
| 21,01 € | 105.050,00 € | |
| 20,80 € | 208.000,00 € |
Need more?
Sign in to add notes