Reference Only
CH02014001
Spiral Wraps, Sleeves, Tubing & Conduit HS-TBG 1/8" 1800M BK PRICE PER METER
Datasheet
VERSAFLEX-1/8-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Inside Diameter | 3.18 mm | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1899365-5 VERSAFLEX-1/8-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911900080 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 3.600 / Multiples: 1.800)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,38 € | 1.368,00 € | |
| 0,376 € | 4.060,80 € |
Need more?
Sign in to add notes