Reference Only
CH02034001
Spiral Wraps, Sleeves, Tubing & Conduit VERSAFLEX-3/8-0-SP
Datasheet
VERSAFLEX-3/8-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable | |
| Material | Polyester | |
| Inside Diameter | 9.5 mm | |
| Length | 1 m | |
| Color | Black | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1899366-3 VERSAFLEX-3/8-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8.850In Stock
33.300 expected on from 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 1,09 € | 163,50 € | |
| 0,95 € | 285,00 € | |
| 0,94 € | 423,00 € | |
| 0,85 € | 765,00 € | |
| 0,81 € | 1.215,00 € | |
| 0,80 € | 2.040,00 € | |
| 0,78 € | 5.850,00 € |
Need more?
Sign in to add notes