
CL4282-000
Multi-Conductor Cables 55PC1831-16-2/4/6-9CS2502
Datasheet
55PC1831-16-2/4/6-9CS2502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 16 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 55PC1831-16-2/4/6-9CS2502 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 305 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 30,26 € | 9.229,30 € | |
| 25,21 € | 15.378,10 € | |
| 19,40 € | 29.565,60 € | |
| 19,20 € | 58.521,60 € |
Need more?
Sign in to add notes