
CQ50363001
Spiral Wraps, Sleeves, Tubing & Conduit RAY-101-20.0(10)
Datasheet
RAY-101-20.0(10) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Wire Wrap Sleeve | |
| Material | Copper | |
| Inside Diameter | 20 mm | |
| Length | 1 m | |
| Unit Of Measure | Meter | |
| Features | Tin Plated | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | RAY-101-20.0(10) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
90In Stock
410 expected 10-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 10 / Multiples: 10)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 48,13 € | 481,30 € | |
| 46,09 € | 1.382,70 € | |
| 44,20 € | 2.210,00 € | |
| 43,77 € | 4.377,00 € | |
| 43,33 € | 10.832,50 € | |
| 42,90 € | 21.450,00 € | |
| 41,65 € | 83.300,00 € |
Need more?
Sign in to add notes