
CQ50483001
Spiral Wraps, Sleeves, Tubing & Conduit RAY-101-7.5(10)
Datasheet
RAY-101-7.5(10) DatasheetAlternate Part Number
PE93-7.5-TSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Wire Wrap Sleeve | |
| Material | Copper | |
| Inside Diameter | 7.5 mm | |
| Length | 1 m | |
| Unit Of Measure | Meter | |
| Features | Tin Plated | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | RAY-101-7.5(10) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 7419801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 25,30 € | 1.265,00 € | |
| 24,27 € | 2.427,00 € | |
| 24,03 € | 4.806,00 € | |
| 23,79 € | 11.895,00 € | |
| 22,02 € | 44.040,00 € | |
| 20,77 € | 103.850,00 € |
Need more?
Sign in to add notes