
CU1419-000
End of Life
Multi-Conductor Cables 55PC1222-12-0/9-9
Datasheet
55PC1222-12-0/9-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 12 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 98 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 305 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 70,30 € | 21.441,50 € | |
| 69,60 € | 42.456,00 € | |
| 66,32 € | 101.071,68 € | |
| 63,91 € | 194.797,68 € |
Need more?
Sign in to add notes