
CV25332001
Heat Shrink Tubing & Sleeves RW-175-E-1/8-X-STK
Datasheet
RW-175-E-1/8-X-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1899810-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5.100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 60 / Multiples: 60)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 2,02 € | 121,20 € | |
| 1,90 € | 228,00 € | |
| 1,66 € | 298,80 € | |
| 1,64 € | 492,00 € |
Need more?
Sign in to add notes