
CV25362001
Heat Shrink Tubing & Sleeves RW-175-E-1/16-X-STK
Datasheet
RW-175-E-1/16-X-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1899810-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3.900In Stock
4.200 expected on from 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 60 / Multiples: 60)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 1,65 € | 99,00 € | |
| 1,37 € | 411,00 € | |
| 1,22 € | 658,80 € | |
| 1,17 € | 1.193,40 € | |
| 1,12 € | 2.352,00 € | |
| 1,11 € | 5.594,40 € | |
| 1,10 € | 14.520,00 € | |
| 1,09 € | 28.776,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes