
CV25372001
Heat Shrink Tubing & Sleeves RW-175-E-3/16-X-STK
Datasheet
RW-175-E-3/16-X-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.400In Stock
2.100 expected 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 60 / Multiples: 60)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 2,96 € | 177,60 € | |
| 2,59 € | 310,80 € | |
| 2,31 € | 693,00 € | |
| 2,21 € | 1.193,40 € | |
| 2,13 € | 2.172,60 € | |
| 2,10 € | 4.410,00 € | |
| 2,07 € | 10.432,80 € |
Need more?
Sign in to add notes