Reference Only
E36423-000
Multi-Conductor Cables 55PC1221-24-0/9-9
Datasheet
55PC1221-24-0/9-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 3-1202041-1 55PC1221-24-0/9-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 25 / Multiples: 25)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 8,61 € | 215,25 € | |
| 7,17 € | 4.481,25 € | |
| 5,52 € | 8.418,00 € |
Need more?
Sign in to add notes