
E559934001
Heat Shrink Tubing & Sleeves VERSAFLEX-15-0-SP PRICE PER METER
Datasheet
VERSAFLEX-15-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Length - mm | 1 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1202120-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6307909891 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1.200 / Multiples: 600)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,92 € | 1.104,00 € | |
| 0,91 € | 2.184,00 € | |
| 0,82 € | 2.952,00 € | |
| 0,75 € | 7.200,00 € |
Need more?
Sign in to add notes