Reference Only
E88361-000
Printers T1K-095095-10-9
Datasheet
T1K-095095-10-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Color | White | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 1200603-8 T1K-095095-10-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,04 € | 4.000,00 € | |
| 0,0397 € | 7.940,00 € | |
| 0,0392 € | 11.760,00 € |
Need more?
Sign in to add notes