Reference Only
EC0617-000
Wire Labels & Markers Push-On Size 11 White Pre-Printed Marker
Datasheet
06161935 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Wire Labels & Markers | |
| Type | Z-Type Marker | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Width | 4.4 mm | |
| Legend | Z | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | - 45 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0265 € | 26,50 € | |
| 0,0262 € | 78,60 € | |
| 0,0258 € | 129,00 € | |
| 0,0207 € | 207,00 € | |
| 0,0204 € | 448,80 € | |
| 0,02 € | 880,00 € | |
| 0,0197 € | 1.713,90 € | |
| 0,0189 € | 4.725,00 € |
Need more?
Sign in to add notes