Reference Only
EC6480-000
Wire Labels & Markers 13611426 EC6472-000
Datasheet
13611426 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | K-Type | |
| Material | Plasticized Polyvinyl Chloride (PPVC) | |
| Length | 60 mm | |
| Legend | Q | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
15.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0206 € | 10,30 € | |
| 0,0168 € | 16,80 € | |
| 0,0163 € | 122,25 € | |
| 0,0161 € | 402,50 € | |
| 0,0159 € | 795,00 € | |
| 0,0158 € | 1.580,00 € | |
| 0,0156 € | 3.744,00 € | |
| 0,0154 € | 7.700,00 € |
Need more?
Sign in to add notes