Reference Only
EC6482-000
Wire Labels & Markers 13611428 EC6474-000
Datasheet
13611428 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | K-Type | |
| Material | Plasticized Polyvinyl Chloride (PPVC) | |
| Length | 60 mm | |
| Legend | S | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,024 € | 12,00 € | |
| 0,0214 € | 21,40 € | |
| 0,0207 € | 310,50 € | |
| 0,0205 € | 512,50 € | |
| 0,0203 € | 1.015,00 € | |
| 0,0201 € | 2.010,00 € | |
| 0,0199 € | 4.776,00 € | |
| 0,0197 € | 9.850,00 € |
Need more?
Sign in to add notes