Reference Only
EH3263-000
Heat Shrink Tubing & Sleeves ZH150-5/2.5-0-SP
Datasheet
ZH150-5/2.5-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Fluoroelastomer, Cross Linked | |
| Inside Diameter | 5 mm (0.197 in) | |
| Recovered Diameter | 2.5 mm (0.098 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 11.2 kV | |
| Family | ZH-150 | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 150 C | |
| Maximum Temperature | + 150 C | |
| Minimum Operating Temperature | - 75 C | |
| Minimum Shrink Temperature | + 150 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Size | 5 mm / 2.5 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917320050 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 60 / Multiples: 60)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 12,60 € | 756,00 € | |
| 12,48 € | 2.246,40 € | |
| 9,98 € | 3.592,80 € | |
| 9,72 € | 6.998,40 € | |
| 9,55 € | 14.325,00 € | |
| 9,35 € | 28.050,00 € |
Need more?
Sign in to add notes