Reference Only
EH3264-000
Heat Shrink Tubing & Sleeves ZH150-8/4-0-SP
Datasheet
ZH150-8/4-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Fluoroelastomer, Cross Linked | |
| Inside Diameter | 8 mm (0.315 in) | |
| Recovered Diameter | 4 mm (0.157 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Reel | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 12 kV | |
| Family | ZH-150 | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 150 C | |
| Maximum Temperature | + 150 C | |
| Minimum Operating Temperature | - 75 C | |
| Minimum Shrink Temperature | + 150 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Size | 8 mm / 4 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,35 € | 1.041,00 € | |
| 14,46 € | 1.735,20 € | |
| 13,83 € | 2.489,40 € | |
| 13,69 € | 4.107,00 € | |
| 13,56 € | 9.763,20 € | |
| 13,42 € | 20.130,00 € | |
| 13,29 € | 39.870,00 € |
Need more?
Sign in to add notes